Macromatic SS-6268-06 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Contact Current Rating | 5A |
| Mount | Socket |
| Nominal Input Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic SS-6268-06 to view detailed technical specifications.
No datasheet is available for this part.