Relay, 5 A, 0.2 to 5 sec., Off-Delay, 120 VAC, Plug-in, SPDT, 0.2 sec., +2%
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Throw Configuration | SPDT |
| RoHS | Compliant |