Macromatic SS-8562-08 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic SS-8562-08 to view detailed technical specifications.
No datasheet is available for this part.