Macromatic SS-8568-06 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Mount | Socket |
| Nominal Input Voltage | 24V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic SS-8568-06 to view detailed technical specifications.
No datasheet is available for this part.