TIME DELAY RELAY, DPDT, 30S, 240VAC; Product Range:TR-5 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V; Relay Terminals:Quick Connect; Contact Voltage VDC:30V; Time Min:0.3s ;RoHS Compliant: Yes
Macromatic TR-50221-07 technical specifications.
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-50221-07 to view detailed technical specifications.
No datasheet is available for this part.