
Macromatic TR-50222-07 technical specifications.
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socket |
| Number of Poles | 2 |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-50222-07 to view detailed technical specifications.
No datasheet is available for this part.