Macromatic TR-50228-07 technical specifications.
| Contact Current Rating | 10A |
| Nominal Input Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-50228-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.