Macromatic TR-53122-05 technical specifications.
| Package/Case | 120 |
| Contact Current Rating | 10A |
| Life (Hours) | 10000000Hour |
| Mount | Socket |
| Nominal Input Voltage | 120V |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-53122-05 to view detailed technical specifications.
No datasheet is available for this part.