Macromatic TR-61526 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Mount | Socket |
| Nominal Input Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-61526 to view detailed technical specifications.
No datasheet is available for this part.