Macromatic TR-65126 technical specifications.
| Approvals | UL, CSA, CE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-65126 to view detailed technical specifications.
No datasheet is available for this part.