
Macromatic VAKP048D technical specifications.
| Approvals | UL, CE |
| Current Rating | 10A |
| Mount | Socket |
| Output Type | RELAY |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic VAKP048D to view detailed technical specifications.
No datasheet is available for this part.
