Macromatic VAKPU technical specifications.
| Approvals | UL, CE |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Socket |
| Series | VAKPU |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic VAKPU to view detailed technical specifications.
No datasheet is available for this part.