
Macromatic VMP024D technical specifications.
| Approvals | UL, CE |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Socket |
| Series | VM |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic VMP024D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
