Macromatic VWP012D technical specifications.
| Contact Current Rating | 10A |
| Power Consumption | 3W |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic VWP012D to view detailed technical specifications.
No datasheet is available for this part.