16-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 30MHz. This CMOS device offers 65536 words of FLASH ROM and 2048 bytes of RAM, with 32 I/O lines. It supports a 20-bit address bus and a 16-bit external data bus, with PWM channels available. Encased in a 44-terminal PQCC package, it operates within a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Macronix MX10EXAQCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX10EXAQCG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.59 |
| Length | 16.59 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX10EXAQCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.