16-bit microcontroller featuring an 8051 CPU core, operating at a maximum clock frequency of 30MHz. This CMOS device offers 65536 words of FLASH ROM and 2048 bytes of RAM, with 32 I/O lines, a 16-bit external data bus, and a 20-bit address bus. Packaged in a 44-terminal PQFP (LQFP-44, S-PQFP-G44) with dimensions of 10 x 10 mm and 1.40 mm height, it operates within a commercial temperature range of 0°C to 70°C. Supply voltage is nominal 5V, ranging from 4.5V to 5.5V, with a maximum supply current of 110mA. Includes PWM channels.
Macronix MX10EXAUC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 30 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 30 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX10EXAUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.