Macronix MX23C4100MC-15 technical specifications.
| Density | 4Mbit |
| Density in Bits | 4194304bit |
| Density Range | 1M to 16Mbit |
| Pin Count | 40 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macronix MX23C4100MC-15 to view detailed technical specifications.
No datasheet is available for this part.