The Macronix MX23L1610MC-12 is a 44-pin commercial temperature mask ROM IC with a supply voltage of 3.3V and a maximum supply current of 0.025mA. It has a maximum access time of 120ns and is packaged in a SOP44 package. The IC operates within a temperature range of 0 to 70 degrees Celsius. It is a parallel interface memory IC with a capacity of 1048576 words and a code capacity of 1000000 words.
Macronix MX23L1610MC-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 12.6 |
| Length | 28.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.025 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX23L1610MC-12 to view detailed technical specifications.
No datasheet is available for this part.