Macronix MX23L1611PC-10 technical specifications.
| Density | 16Mbit |
| Density in Bits | 16777216bit |
| Density Range | 16M to 32Mbit |
| Pin Count | 42 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Macronix MX23L1611PC-10 to view detailed technical specifications.
No datasheet is available for this part.