Macronix MX25L1006EMI-10G technical specifications.
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L1006EMI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
