
1Mb SPI NOR Flash memory for industrial applications. Features a 104MHz serial interface and operates from a 3.6V supply voltage. This surface-mount component is housed in a PDSO8 package with a 0.50mm pitch and is halogen-free and RoHS compliant. It offers an operating temperature range of -40°C to 85°C.
Macronix MX25L1006EZUI-10G technical specifications.
| Density | 1Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L1006EZUI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
