
128Mb NOR Flash memory with SPI serial interface, operating at up to 50MHz. Features a 3.6V nominal supply voltage and an industrial temperature grade (-40°C to 85°C). Packaged in a WSON-8 (MO-220) with 0.80mm height and 1.27mm pitch, this component is lead-free and RoHS compliant.
Macronix MX25L12845EZNI-10G technical specifications.
| Density | 128Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx45 - MXSMIO™ |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L12845EZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
