
16Mb Non-Volatile FLASH memory, operating at up to 86MHz. This surface mount SOIC package offers industrial temperature range (-40°C to 85°C) and a nominal supply voltage of 3.6V. The component is RoHS compliant and lead-free.
Macronix MX25L1606EM1I-12G technical specifications.
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 86MHz |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L1606EM1I-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
