
16Mb NOR Flash memory with Serial Peripheral Interface (SPI). Features an 86MHz maximum clock frequency and operates across an industrial temperature range of -40°C to 85°C. This component is lead-free, RoHS compliant, and supplied in a PDSO8 or WSON-8 package. Nominal supply voltage is 3.6V.
Macronix MX25L1606EZNI-12G technical specifications.
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 570 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L1606EZNI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
