The Macronix MX25L1635DMI-12G is a 16-bit industrial temperature flash memory IC with a supply voltage range of 4.2V to 3.6V. It has 16 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in a 16-pin SOP package with dimensions of 7.52mm in width and 10.3mm in length. It has a maximum supply current of 25mA and a maximum standby current of 0.02μA. The memory IC type is flash, and it supports serial access with a maximum clock frequency of 86MHz.
Macronix MX25L1635DMI-12G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 86 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L1635DMI-12G to view detailed technical specifications.
No datasheet is available for this part.