Macronix MX25L25635EZNI-12G technical specifications.
| Density | 256Mb |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx35/36 - MXSMIO™ |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L25635EZNI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
