The MX25L25735FMI-10G is a 256M-bit CMOS MXSMIO (Serial Multi I/O) flash memory featuring a serial peripheral interface. It supports Single I/O, Dual I/O, and Quad I/O operations with a clock frequency up to 104MHz. The device operates on a single 3V power supply (2.7V to 3.6V) and is designed for high-performance applications that require fast data transfer and low power consumption. It includes hardware and software protection features, and high-reliability data retention.
Macronix MX25L25735FMI-10G technical specifications.
| Memory Size | 256Mbit |
| Clock Frequency | 104MHz |
| Supply Voltage - Min | 2.7V |
| Supply Voltage - Max | 3.6V |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| Interface Type | SPI, Multi-I/O (x1, x2, x4) |
| Active Read Current - Max | 25mA |
| Standby Current - Max | 100µA |
| Number of I/O | 4 |
| RoHS | RoHS 10 Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Macronix MX25L25735FMI-10G to view detailed technical specifications.
No datasheet is available for this part.