Industrial grade serial Flash memory IC with 67,108,864 words (64M words) capacity. Features a maximum clock frequency of 104 MHz and operates across a temperature range of -40°C to 85°C. Supplied with a nominal voltage of 3V, with a maximum of 3.6V and minimum of 2.7V. Housed in a compact 8-terminal WSON-8 package (MO-220) measuring 8 x 6 mm with a 0.80 mm height and 1.27 mm pitch. Compliant with halogen-free and RoHS standards.
Macronix MX25L25735FZ2I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L25735FZ2I-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.