
32Mb Non-Volatile FLASH memory IC for industrial applications. Features a 86MHz maximum operating frequency and a 3.6V nominal supply voltage. This surface mount component is housed in a WSON-8 package with a 0.80mm height and 1.27mm pitch. It operates across an industrial temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Macronix MX25L3206EZNI-12G technical specifications.
| Density | 32Mb |
| Frequency | 86MHz |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L3206EZNI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
