32Mb Serial Flash Memory IC, operating at a maximum clock frequency of 133MHz. Features a 2.65V to 3.6V supply voltage range with a nominal 3V. Industrial temperature grade, supporting -40°C to 85°C. Packaged in an 8-terminal R-PDSO-G8 (SOIC) with dimensions of 3.9mm width and 4.9mm length.
Macronix MX25L3233FM1I-08Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L3233FM1I-08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.