The Macronix MX25L3235EMI-10G is an industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 16-pin SOP package with a width of 7.52mm and a length of 10.3mm. The device operates on a supply voltage of 3.3V to 3.6V and has a maximum supply current of 35mA. It supports a clock frequency of up to 104 MHz and has a standby current of 4nA. The MX25L3235EMI-10G is a serial memory IC with a capacity of 8,388,608 words and 8,000,000 words of code.
Macronix MX25L3235EMI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00004 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L3235EMI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.