
4Mb SPI NOR Flash memory, operating at up to 86MHz. This non-volatile memory component features a serial interface and is designed for surface mount applications. It offers an industrial temperature grade, with an operating range from -40°C to 85°C, and a nominal supply voltage of 3.6V. The component is lead-free and RoHS compliant.
Macronix MX25L4006EZUI-12G technical specifications.
| Density | 4Mb |
| Frequency | 86MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L4006EZUI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.