Industrial temperature grade serial Flash memory IC with 128M words of capacity. Features a maximum clock frequency of 166 MHz and a supply voltage range of 2.7V to 3.6V, with a nominal 3V. Housed in a 16-terminal R-PDSO-G16 package, measuring 10.3mm in length and 7.52mm in width, operating between -40°C and 85°C.
Macronix MX25L51245GMI-08G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L51245GMI-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.