
512Kb SPI NOR Flash memory, operating at up to 104MHz. This surface-mount component features a serial interface and is housed in a PDSO8/USON-8 package. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a nominal supply voltage of 3.6V. The memory is lead-free and RoHS compliant.
Macronix MX25L512EZUI-10G technical specifications.
| Density | 512Kb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L512EZUI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
