
64Mb NOR Flash memory, 67108864 bits density, featuring a synchronous serial interface with a maximum frequency of 86MHz and a maximum access time of 8ns. This surface mount component operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 2.7V to 3.6V. Packaged in a SOP-8 (PDSO8) format, it is lead-free and RoHS compliant.
Macronix MX25L6406EM2I-12G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOP |
| Density | 67108864b |
| Frequency | 86MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Current | 25mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L6406EM2I-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
