
64Mb Non-Volatile FLASH memory, operating at up to 86MHz. This surface mount component features a WSON-8 package with an 8x6mm footprint and 0.80mm height, offering a 1.27mm pitch. Designed for industrial temperature ranges from -40°C to 85°C, it operates with a nominal supply voltage of 3.6V. The component is lead-free and RoHS compliant.
Macronix MX25L6406EZNI-12G technical specifications.
| Density | 64Mb |
| Frequency | 86MHz |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L6406EZNI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
