Industrial grade serial Flash memory IC with 16M words (16,777,216 words) capacity, operating at a maximum clock frequency of 133MHz. Features a supply voltage range of 2.65V to 3.6V, with a nominal voltage of 3V. Packaged in an 8-terminal WSON-8 (R-PDSO-N8) with dimensions of 5mm x 6mm. Operates across an industrial temperature range from -40°C to 85°C.
Macronix MX25L6433FZNI-08G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L6433FZNI-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.