Industrial grade serial Flash memory IC with 64Mb capacity, operating from 2.65V to 3.6V supply voltage. Features a maximum clock frequency of 133MHz and a temperature range of -40°C to 85°C. Packaged in an 8-terminal R-PDSO-N8 (SOIC) package with dimensions of 6mm x 8mm.
Macronix MX25L6433FZNI-08Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L6433FZNI-08Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.