This Macronix MX25L6435EZ2I-10G is an industrial-grade serial FLASH memory IC with 16777216 words of storage capacity. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7V to 3.6V. The device features a maximum clock frequency of 104 MHz and is packaged in an 8-pin HVSON package.
Macronix MX25L6435EZ2I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L6435EZ2I-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.