
64Mb NOR Flash memory with SPI serial interface, operating at up to 104MHz. This industrial-grade component features a 3.6V supply voltage and a temperature range of -40°C to 85°C. Packaged in a 16-lead SOIC (0.300 inch) format, it is RoHS compliant and supplied in a rail/tube.
Macronix MX25L6445EMI-10G technical specifications.
| Package/Case | SOIC |
| Density | 64Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx45 - MXSMIO™ |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L6445EMI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
