
64Mb NOR Flash memory with SPI serial interface, operating at up to 104MHz. Features a WSON-8 package (MO-220) with 0.80mm height and 1.27mm pitch. Industrial temperature grade (-40°C to 85°C) and 3.6V nominal supply voltage. RoHS compliant and lead-free.
Macronix MX25L6445EZNI-10G technical specifications.
| Package/Case | 104 |
| Density | 64Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx45 - MXSMIO™ |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L6445EZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
