
8Mb NOR Flash memory with Serial Peripheral Interface (SPI). Operates at up to 86MHz with a 3.6V nominal supply voltage. Features an industrial temperature grade, ranging from -40°C to 85°C. Packaged in PDSO8 and USON-8 formats, this lead-free and RoHS compliant component is ideal for embedded applications.
Macronix MX25L8006EZUI-12G technical specifications.
| Density | 8Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L8006EZUI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
