Industrial temperature grade serial Flash memory IC with 4M words of memory, operating from 1.65V to 3.6V with a nominal supply voltage of 1.8V. Features a maximum clock frequency of 80MHz and is housed in an 8-terminal PDSO8 (SOP-8) package with dimensions of 3.9mm width and 4.9mm length. This memory component offers a wide operating temperature range from -40°C to 85°C.
Macronix MX25R1635FM1IL0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25R1635FM1IL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.