16Mb Serial Flash Memory IC, operating at up to 80MHz, features a 4Mx4 configuration and a 1.8V nominal supply voltage (1.65V-3.6V range). This industrial-grade component offers a wide operating temperature range of -40°C to 85°C. Packaged in an 8-terminal USON-8 (PDSO8) with a JEDEC R-PDSO-N8 designation, it provides 4,194,304 words of storage.
Macronix MX25R1635FZUIL0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25R1635FZUIL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.