
The MX25R6435FM2IL0 is a 64M-bit CMOS MXSMIO (Serial Multi I/O) flash memory device capable of performing in Ultra Low Power mode or High Performance mode. It supports single, dual, and quad I/O interfaces and operates over a wide voltage range of 1.65V to 3.6V for read, erase, and program operations.
Macronix MX25R6435FM2IL0 technical specifications.
| Memory Density | 64Mb |
| Clock Frequency | 80MHz |
| Supply Voltage - Min | 1.65V |
| Supply Voltage - Max | 3.6V |
| Memory Organization | 16M x 4 bit, 32M x 2 bit, 64M x 1 bitbit |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Pin Count | 8pins |
| Random Access Time | 12ns |
| RoHS | Compliant |
| ECCN | 3A991.b.1.a |
Download the complete datasheet for Macronix MX25R6435FM2IL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.