Industrial grade serial Flash memory IC with 128Mb capacity, featuring a 1.8V nominal supply voltage range of 1.65V to 2V. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 104MHz. This 8-terminal component utilizes a PDSO8/WSON-8 package and offers a maximum operating current of 0.02A.
Macronix MX25U12835FZ2I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.02 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25U12835FZ2I-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.