
The Macronix MX25U1635EZNI-10G is a 16Mb non-volatile FLASH memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a WSON-8 package. The device is RoHS compliant and operates at a nominal supply voltage of 2V. It has a maximum frequency of 104MHz and is suitable for industrial temperature applications.
Macronix MX25U1635EZNI-10G technical specifications.
| Density | 16Mb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx35/36 - MXSMIO™ |
| Supply Voltage-Nom | 2V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25U1635EZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
