
The Macronix MX25U4035MI-25G is a 4Mb non-volatile flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 1.8V and has a maximum frequency of 40MHz. The device is packaged in a SOIC-8 package and is compliant with RoHS regulations. It is designed for industrial temperature applications and is part of the MX25xxx35/36 - MXSMIO series.
Macronix MX25U4035MI-25G technical specifications.
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx35/36 - MXSMIO™ |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25U4035MI-25G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
