Industrial grade serial Flash memory IC with 16M words capacity, operating from a 1.65V to 2V supply voltage. Features a maximum clock frequency of 104MHz and a maximum operating temperature of 85°C. Packaged in an 8-terminal WSON-8 (R-PDSO-N8) with dual terminal positions, measuring 5mm x 6mm. Ideal for applications requiring reliable, high-speed non-volatile storage.
Macronix MX25U6435FZNI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.025 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25U6435FZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.