This Macronix MX25U6473FM2I-10G is an industrial-grade serial flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G8, with a width of 5.23mm and a length of 5.28mm. The IC operates on a supply voltage of 1.65V to 2V, with a nominal voltage of 1.8V, and has a maximum clock frequency of 104MHz. It is a single-function device with 16,777,216 words of memory, and is available in a 8-pin R-PDSO-G8 package type.
Macronix MX25U6473FM2I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25U6473FM2I-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.